
MAX20084EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20084EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20084EVKIT# |
Description | EVKIT FOR MAX20084 DUAL LDO W/I2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20084 - Power Controller Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Controller | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX20084 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Power Controller | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,16000 € | 131,16 € |
| Unit Price without VAT: | 131,16000 € |
|---|---|
| Unit Price with VAT: | 153,45720 € |


