
MAX20084ATEB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20084ATEB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20084ATEB/VY+ |
Description | DUAL LDO WITH I2C FOR PHANTOM AN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC 16-TQFN-SW (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20084ATEB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 3.1mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN-SW (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,69800 € | 36,98 € |
| 25 | 3,41400 € | 85,35 € |
| 100 | 3,10190 € | 310,19 € |
| 490 | 2,86573 € | 1.404,21 € |
| 980 | 2,79145 € | 2.735,62 € |
| 1.470 | 2,75426 € | 4.048,76 € |
| 2.940 | 2,69972 € | 7.937,18 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,66280 € |

