
MAX20084ATEB/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20084ATEB/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20084ATEB/VY+T |
Description | DUAL LDO WITH I2C FOR PHANTOM AN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PMIC 16-TQFN-SW (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20084ATEB/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 3.1mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN-SW (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,71155 € | 6.778,88 € |
| Unit Price without VAT: | 2,71155 € |
|---|---|
| Unit Price with VAT: | 3,17251 € |

