
MAX20051EVKIT# | |
|---|---|
DigiKey Part Number | MAX20051EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20051EVKIT# |
Description | EVAL BOARD FOR MAX20051 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20051 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 29mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 65V | |
Contents | Board(s) | |
Utilized IC / Part | MAX20051 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,39000 € | 61,39 € |
| Unit Price without VAT: | 61,39000 € |
|---|---|
| Unit Price with VAT: | 71,82630 € |

