Buck Switching Regulator IC Positive Adjustable 2.5V 4 Output 200mA 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20026SATIE/V+T

DigiKey Part Number
175-MAX20026SATIE/V+TTR-ND - Tape & Reel (TR)
175-MAX20026SATIE/V+TCT-ND - Cut Tape (CT)
175-MAX20026SATIE/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20026SATIE/V+T
Description
IC REG BCK ADJ 200MA QUAD 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 4 Output 200mA 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20026SATIE/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
3.8V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
3.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
28-TQFN (4x4)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.439
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,04000 €4,04 €
103,06600 €30,66 €
252,82320 €70,58 €
1002,55670 €255,67 €
2502,43168 €607,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,22346 €5.558,65 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,72680 €