


MAX20021ATIC/V+T | |
|---|---|
DigiKey Part Number | MAX20021ATIC/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20021ATIC/V+T |
Description | IC REG BUCK 1.25V QUAD 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.25V, 1.8V, 2.65V, 3.3V 4 Output 1A, 500mA, 500mA, 1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20021ATIC/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,97373 € | 7.434,33 € |
| Unit Price without VAT: | 2,97373 € |
|---|---|
| Unit Price with VAT: | 3,47926 € |

