Buck Switching Regulator IC Positive Fixed 2.8V, 1.2V 2 Output 500mA, 500mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20020ATBD/V+T

DigiKey Part Number
505-MAX20020ATBD/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20020ATBD/V+T
Description
IC REG BUCK 2.8V/1.2V DL 10TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.8V, 1.2V 2 Output 500mA, 500mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20020ATBD/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TDFN-EP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,84837 €7.120,93 €
Manufacturers Standard Package
Unit Price without VAT:2,84837 €
Unit Price with VAT:3,33259 €