
MAX19794ETX+T | |
|---|---|
DigiKey Part Number | MAX19794ETX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX19794ETX+T |
Description | RF ATTENUATOR 0-46.4DB 36WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 46.4dB 500 MHz ~ 4 GHz 50 Ohms 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX19794ETX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 0dB ~ 46.4dB | |
Frequency Range | 500 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 36-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,29116 € | 23.227,90 € |
| Unit Price without VAT: | 9,29116 € |
|---|---|
| Unit Price with VAT: | 10,87066 € |

