
MAX1908ETI+T | |
|---|---|
DigiKey Part Number | 175-MAX1908ETI+TTR-ND - Tape & Reel (TR) 175-MAX1908ETI+TCT-ND - Cut Tape (CT) 175-MAX1908ETI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1908ETI+T |
Description | IC BAT CHG MULTCHEM 2-4CL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1908ETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 17.6V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 8,03400 € | 80,34 € |
| 25 | 7,48320 € | 187,08 € |
| 100 | 6,87760 € | 687,76 € |
| 250 | 6,58896 € | 1.647,24 € |
| 500 | 6,41500 € | 3.207,50 € |
| 1.000 | 6,27185 € | 6.271,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,12070 € | 15.301,75 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 11,98080 € |

