
MAX186DEPP+ | |
|---|---|
DigiKey Part Number | MAX186DEPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX186DEPP+ |
Description | IC DAS/ADC/DAC SPECIAL 20-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX186DEPP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 133k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 € | 53,81 € |
| 18 | 42,85667 € | 771,42 € |
| 36 | 41,30806 € | 1.487,09 € |
| 108 | 39,39500 € | 4.254,66 € |
| Unit Price without VAT: | 53,81000 € |
|---|---|
| Unit Price with VAT: | 62,95770 € |


