
MAX7030HATJ+T | |
|---|---|
DigiKey Part Number | MAX7030HATJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7030HATJ+T |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 433.92MHz 32-WFQFN Exposed Pad |
EDA/CAD Models | MAX7030HATJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, OOK | |
Frequency | ||
Data Rate (Max) | 66kbps | |
Power - Output | 13.1dBm | |
Sensitivity | -113dBm | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 2.1V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Receiving | 6.4mA ~ 6.7mA | |
Current - Transmitting | 4.3mA ~ 12.4mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

