
MAX1820XEUB+ | |
|---|---|
DigiKey Part Number | MAX1820XEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1820XEUB+ |
Description | IC REG CONV WCDMA 1OUT 10UMAX |
Customer Reference | |
Detailed Description | - Converter, WCDMA Power Amplifier Applications Voltage Regulator IC 1 Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1820XEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, WCDMA Power Amplifier Applications | |
Voltage - Input | 2.6V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.4V ~ 3.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |

