New Product
Image for MAX17639AFN+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17639AFN+

DigiKey Part Number
175-MAX17639AFN+-ND
Manufacturer
Manufacturer Product Number
MAX17639AFN+
Description
HIGH EFFICIENCY SYNCHRONOUS BUCK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 18-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tray
Voltage - Output (Max)
31.4V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
400kHz ~ 2.2MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
18-FC2QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.442
Factory Stock: 19.110
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,19000 €6,19 €
104,77000 €47,70 €
254,41560 €110,39 €
1004,02610 €402,61 €
4903,73137 €1.828,37 €
9803,63869 €3.565,92 €
1.4703,59228 €5.280,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,19000 €
Unit Price with VAT:7,24230 €