Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17631BATE+T

DigiKey Part Number
505-MAX17631BATE+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17631BATE+T
Description
IC REG BUCK ADJ 1.5A 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17631BATE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
400kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,61199 €4.029,97 €
5.0001,58125 €7.906,25 €
Manufacturers Standard Package
Unit Price without VAT:1,61199 €
Unit Price with VAT:1,88603 €