
MAX17623ATA+T | |
|---|---|
DigiKey Part Number | 175-MAX17623ATA+TTR-ND - Tape & Reel (TR) 175-MAX17623ATA+TCT-ND - Cut Tape (CT) 175-MAX17623ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17623ATA+T |
Description | IC REG BUCK ADJ 1A 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17623ATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11800 € | 11,18 € |
| 25 | 1,01680 € | 25,42 € |
| 100 | 0,90570 € | 90,57 € |
| 250 | 0,85260 € | 213,15 € |
| 500 | 0,82064 € | 410,32 € |
| 1.000 | 0,79432 € | 794,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76652 € | 1.916,30 € |
| 5.000 | 0,74977 € | 3.748,85 € |
| 7.500 | 0,74139 € | 5.560,43 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,77840 € |


