Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A (Switch) 6-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17225ENT+T

DigiKey Part Number
175-MAX17225ENT+TTR-ND - Tape & Reel (TR)
175-MAX17225ENT+TCT-ND - Cut Tape (CT)
175-MAX17225ENT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17225ENT+T
Description
IC REG BOOST ADJ 1A 6WLP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A (Switch) 6-XFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX17225ENT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLP (1.42x0.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,47100 €24,71 €
252,27000 €56,75 €
1002,04910 €204,91 €
2501,94384 €485,96 €
5001,88038 €940,19 €
1.0001,82815 €1.828,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,77301 €4.432,52 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,82590 €