
MAX1708EVKIT+ | |
|---|---|
DigiKey Part Number | 505-MAX1708EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1708EVKIT+ |
Description | EVAL BOARD FOR MAX1708 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1708 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 0.7V ~ 5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX1708 |
Voltage - Output 5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,80000 € | 79,80 € |
| Unit Price without VAT: | 79,80000 € |
|---|---|
| Unit Price with VAT: | 93,36600 € |

