
MAX17075GTG/V+T | |
|---|---|
DigiKey Part Number | MAX17075GTG/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17075GTG/V+T |
Description | BOOST REG W/INTEGRATED CHARGE PU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17075GTG/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | 4mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,20878 € | 5.521,95 € |
| Unit Price without VAT: | 2,20878 € |
|---|---|
| Unit Price with VAT: | 2,58427 € |

