
MAX1701EEE+ | |
|---|---|
DigiKey Part Number | MAX1701EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1701EEE+ |
Description | IC REG BOOST ADJ 1.1A 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 1.1A (Switch) 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1701EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 7,22600 € | 72,26 € |
| 25 | 6,72320 € | 168,08 € |
| 100 | 6,16960 € | 616,96 € |
| 300 | 5,86100 € | 1.758,30 € |
| 500 | 5,74688 € | 2.873,44 € |
| 1.000 | 5,61605 € | 5.616,05 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 10,81080 € |

