PMIC 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC 28-TSSOP-EP
28-TSSOP-EP

MAX16929IGUI/V+

DigiKey Part Number
MAX16929IGUI/V+-ND
Manufacturer
Manufacturer Product Number
MAX16929IGUI/V+
Description
IC TFT-LCD PWR SUPPLY 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16929IGUI/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc./Maxim Integrated
Qualification
AEC-Q100
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Current - Supply
750mA
Supplier Device Package
28-TSSOP-EP
Voltage - Supply
3V ~ 5.5V, 4V ~ 28V
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14.550
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
1005,03290 €503,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,03290 €
Unit Price with VAT:5,88849 €