
MAX16823AUE/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16823AUE/V+TTR-ND - Tape & Reel (TR) 175-MAX16823AUE/V+TCT-ND - Cut Tape (CT) 175-MAX16823AUE/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16823AUE/V+T |
Description | IC LED DRV LIN PWM 100MA 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 100mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16823AUE/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 39.3V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,42200 € | 54,22 € |
| 25 | 5,02760 € | 125,69 € |
| 100 | 4,59450 € | 459,45 € |
| 250 | 4,38804 € | 1.097,01 € |
| 500 | 4,26356 € | 2.131,78 € |
| 1.000 | 4,16117 € | 4.161,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,05303 € | 10.132,57 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,19000 € |

