
MAX3190EEUT+T | |
|---|---|
DigiKey Part Number | 175-MAX3190EEUT+TTR-ND - Tape & Reel (TR) 175-MAX3190EEUT+TCT-ND - Cut Tape (CT) 175-MAX3190EEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3190EEUT+T |
Description | IC TRANSCEIVER FULL 1/0 SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver Full RS232 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3190EEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67100 € | 16,71 € |
| 25 | 1,52800 € | 38,20 € |
| 100 | 1,37050 € | 137,05 € |
| 250 | 1,29536 € | 323,84 € |
| 500 | 1,25004 € | 625,02 € |
| 1.000 | 1,21275 € | 1.212,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17337 € | 2.933,43 € |
| 5.000 | 1,14965 € | 5.748,25 € |
| 7.500 | 1,13778 € | 8.533,35 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |



