
MAX161AEWI+ | |
|---|---|
DigiKey Part Number | 505-MAX161AEWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX161AEWI+ |
Description | IC 8BIT CMOS 20AUS 8CHAN DA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 8 b Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX161AEWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,83200 € | 770,80 € |
| Unit Price without VAT: | 30,83200 € |
|---|---|
| Unit Price with VAT: | 36,07344 € |

