
MAX16158F400KN+T | |
|---|---|
DigiKey Part Number | 505-MAX16158F400KN+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16158F400KN+T |
Description | IC SUPERVISOR 1 CHANNEL 4WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16158F400KN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 475ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,32373 € | 3.309,33 € |
| 5.000 | 1,29755 € | 6.487,75 € |
| Unit Price without VAT: | 1,32373 € |
|---|---|
| Unit Price with VAT: | 1,54876 € |

