
MAX16021LTES+T | |
|---|---|
DigiKey Part Number | MAX16021LTES+TTR-ND - Tape & Reel (TR) MAX16021LTES+TCT-ND - Cut Tape (CT) MAX16021LTES+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16021LTES+T |
Description | IC SUPERVISOR 1 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16021LTES+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.946V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 145ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 € | 8,25 € |
| 10 | 6,42800 € | 64,28 € |
| 25 | 5,97240 € | 149,31 € |
| 100 | 5,47140 € | 547,14 € |
| 250 | 5,23272 € | 1.308,18 € |
| 500 | 5,08886 € | 2.544,43 € |
| 1.000 | 4,97042 € | 4.970,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,84542 € | 12.113,55 € |
| Unit Price without VAT: | 8,25000 € |
|---|---|
| Unit Price with VAT: | 9,65250 € |










