
MAX16012TT+T | |
|---|---|
DigiKey Part Number | MAX16012TT+TR-ND - Tape & Reel (TR) MAX16012TT+CT-ND - Cut Tape (CT) MAX16012TT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16012TT+T |
Description | IC SUPERVISOR 1 CHANNEL 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16012TT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | <1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 10 | 7,43900 € | 74,39 € |
| 25 | 6,92320 € | 173,08 € |
| 100 | 6,35620 € | 635,62 € |
| 250 | 6,08580 € | 1.521,45 € |
| 500 | 5,92286 € | 2.961,43 € |
| 1.000 | 5,78877 € | 5.788,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,64722 € | 14.118,05 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,11500 € |




