
MAX16008TP+T | |
|---|---|
DigiKey Part Number | 175-MAX16008TP+TTR-ND - Tape & Reel (TR) 175-MAX16008TP+TCT-ND - Cut Tape (CT) 175-MAX16008TP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16008TP+T |
Description | IC SUPERVISOR 4 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16008TP+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout <1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 20-WFQFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package 20-TQFN (4x4) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,29000 € | 15,29 € |
| 10 | 12,15000 € | 121,50 € |
| 25 | 11,36560 € | 284,14 € |
| 100 | 10,58480 € | 1.058,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,42540 € | 23.563,50 € |
| Unit Price without VAT: | 15,29000 € |
|---|---|
| Unit Price with VAT: | 17,88930 € |


