
MAX16004CTP+ | |
|---|---|
DigiKey Part Number | MAX16004CTP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16004CTP+ |
Description | IC SUPERVISOR 6 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16004CTP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 6 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 10 | 8,21700 € | 82,17 € |
| 75 | 7,14773 € | 536,08 € |
| 150 | 6,89913 € | 1.034,87 € |
| 300 | 6,69447 € | 2.008,34 € |
| 525 | 6,55592 € | 3.441,86 € |
| 1.050 | 6,41197 € | 6.732,57 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,23820 € |

