Hot Swap Controller 1 Channel General Purpose 16-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15096AGWE+T

DigiKey Part Number
175-MAX15096AGWE+TTR-ND - Tape & Reel (TR)
175-MAX15096AGWE+TCT-ND - Cut Tape (CT)
175-MAX15096AGWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15096AGWE+T
Description
IC HOT SWAP CONTROLLER 16WLP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-WLP
Datasheet
 Datasheet
EDA/CAD Models
MAX15096AGWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Fault Timeout, Latched Fault, UVLO
Programmable Features
Circuit Breaker, Current Limit, OVP, Slew Rate, UVLO
Voltage - Supply
2.7V ~ 18V
Current - Output (Max)
6A
Operating Temperature
-40°C ~ 105°C (TA)
Current - Supply
580 µA
Mounting Type
Surface Mount
Package / Case
16-WFBGA, WLBGA
Supplier Device Package
16-WLP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,92000 €3,92 €
102,98400 €29,84 €
252,74720 €68,68 €
1002,48770 €248,77 €
2502,36388 €590,97 €
5002,28926 €1.144,63 €
1.0002,22783 €2.227,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,16300 €5.407,50 €
Manufacturers Standard Package
Unit Price without VAT:3,92000 €
Unit Price with VAT:4,58640 €