
MAX15013DASA+T | |
|---|---|
DigiKey Part Number | MAX15013DASA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15013DASA+T |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15013DASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Number of Drivers | 2 | |
Voltage - Supply | 8V ~ 12.6V | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 175 V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |

