
MAX14984ETG+ | |
|---|---|
DigiKey Part Number | 505-MAX14984ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14984ETG+ |
Description | VGA PORT PROTECTOR WITH MONITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14984ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,48793 € | 673,19 € |
| Unit Price without VAT: | 4,48793 € |
|---|---|
| Unit Price with VAT: | 5,25088 € |

