
MAX1497EAI+T | |
|---|---|
DigiKey Part Number | MAX1497EAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1497EAI+T |
Description | IC ADC 3.5DIGIT 50 28SSOP |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 50 Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1497EAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | ADC | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | 50 | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

