
MAX14931BAWE+T | |
|---|---|
DigiKey Part Number | 175-MAX14931BAWE+TTR-ND - Tape & Reel (TR) 175-MAX14931BAWE+TCT-ND - Cut Tape (CT) 175-MAX14931BAWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14931BAWE+T |
Description | DGTL ISOLTR 2.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14931BAWE+T Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 27.5ns, 28.8ns |
Part Status Active | Pulse Width Distortion (Max) 2.6ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 1.71V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,89500 € | 48,95 € |
| 25 | 4,53320 € | 113,33 € |
| 100 | 4,13550 € | 413,55 € |
| 250 | 4,01804 € | 1.004,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,73733 € | 3.737,33 € |
| 2.000 | 3,65989 € | 7.319,78 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,41780 € |

