MAX14921 - Analog Front End (AFE) Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14921EVKIT#

DigiKey Part Number
505-MAX14921EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX14921EVKIT#
Description
EVAL BOARD FOR MAX14921
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX14921 - Analog Front End (AFE) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Analog Front End (AFE)
Embedded
-
Utilized IC / Part
MAX14921
Primary Attributes
Boost Converter/Charger with Battery Management
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1142,77000 €142,77 €
Manufacturers Standard Package
Unit Price without VAT:142,77000 €
Unit Price with VAT:167,04090 €