
MAX1490EACPG+ | |
|---|---|
DigiKey Part Number | MAX1490EACPG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1490EACPG+ |
Description | IC TRANSCEIVER FULL 1/1 24PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1490EACPG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |

