Power Switch/Driver 1:1 850mA 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14900EAGM+

DigiKey Part Number
MAX14900EAGM+-ND
Manufacturer
Manufacturer Product Number
MAX14900EAGM+
Description
IC PWR DRIVER 1:1 48QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 850mA 48-QFN (7x7)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
SPI, Parallel
Voltage - Load
10V ~ 36V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
850mA
Rds On (Typ)
85mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types