
MAX14636CVB+T | |
|---|---|
DigiKey Part Number | 175-MAX14636CVB+TTR-ND - Tape & Reel (TR) 175-MAX14636CVB+TCT-ND - Cut Tape (CT) 175-MAX14636CVB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14636CVB+T |
Description | USB CHARGER DETECTION IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 10-UTQFN (1.6x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14636CVB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | 150µA | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-UTQFN (1.6x2.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60900 € | 16,09 € |
| 25 | 1,47040 € | 36,76 € |
| 100 | 1,31780 € | 131,78 € |
| 250 | 1,24504 € | 311,26 € |
| 500 | 1,20122 € | 600,61 € |
| 1.000 | 1,16513 € | 1.165,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12704 € | 2.817,60 € |
| 5.000 | 1,10409 € | 5.520,45 € |
| 7.500 | 1,09259 € | 8.194,42 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,52720 € |




