
MAX14585AEVB+T | |
|---|---|
DigiKey Part Number | 175-MAX14585AEVB+TTR-ND - Tape & Reel (TR) 175-MAX14585AEVB+TCT-ND - Cut Tape (CT) 175-MAX14585AEVB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14585AEVB+T |
Description | IC ADJ OV OC PROTECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14585AEVB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | Portable Equipment | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.4x1.8) | |
Voltage - Working | 5.5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,49100 € | 34,91 € |
| 25 | 3,22040 € | 80,51 € |
| 100 | 2,92330 € | 292,33 € |
| 250 | 2,78164 € | 695,41 € |
| 500 | 2,69624 € | 1.348,12 € |
| 1.000 | 2,62596 € | 2.625,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,55175 € | 6.379,38 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,34690 € |


