
MAX1406CWE+T | |
|---|---|
DigiKey Part Number | 175-MAX1406CWE+TTR-ND - Tape & Reel (TR) 175-MAX1406CWE+TCT-ND - Cut Tape (CT) 175-MAX1406CWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1406CWE+T |
Description | IC TRANSCEIVER FULL 3/3 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1406CWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80100 € | 38,01 € |
| 25 | 3,51080 € | 87,77 € |
| 100 | 3,19110 € | 319,11 € |
| 250 | 3,03868 € | 759,67 € |
| 500 | 2,94680 € | 1.473,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,87121 € | 2.871,21 € |
| 2.000 | 2,80898 € | 5.617,96 € |
| 3.000 | 2,77781 € | 8.333,43 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,81490 € |

