3/3 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1406CWE+T

DigiKey Part Number
175-MAX1406CWE+TTR-ND - Tape & Reel (TR)
175-MAX1406CWE+TCT-ND - Cut Tape (CT)
175-MAX1406CWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1406CWE+T
Description
IC TRANSCEIVER FULL 3/3 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1406CWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,97000 €4,97 €
103,80100 €38,01 €
253,51080 €87,77 €
1003,19110 €319,11 €
2503,03868 €759,67 €
5002,94680 €1.473,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,87121 €2.871,21 €
2.0002,80898 €5.617,96 €
3.0002,77781 €8.333,43 €
Manufacturers Standard Package
Unit Price without VAT:4,97000 €
Unit Price with VAT:5,81490 €