
MAX13021ASA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX13021ASA/V+TTR-ND - Tape & Reel (TR) 175-MAX13021ASA/V+TCT-ND - Cut Tape (CT) 175-MAX13021ASA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13021ASA/V+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13021ASA/V+T Models |
Category | Voltage - Supply 5V ~ 38V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LINbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,11600 € | 61,16 € |
| 25 | 5,67760 € | 141,94 € |
| 100 | 5,19660 € | 519,66 € |
| 250 | 5,09736 € | 1.274,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,59509 € | 11.487,73 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,20790 € |


