
MAX12900AATJ+T | |
|---|---|
DigiKey Part Number | MAX12900AATJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX12900AATJ+T |
Description | 4-20MA ANALOG BACKEND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX12900AATJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,57398 € | 11.434,95 € |
| Unit Price without VAT: | 4,57398 € |
|---|---|
| Unit Price with VAT: | 5,35156 € |


