10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1249BCPE+

DigiKey Part Number
MAX1249BCPE+-ND
Manufacturer
Manufacturer Product Number
MAX1249BCPE+
Description
IC ADC 10BIT SAR 16DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1249BCPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
133k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,12000 €18,12 €
1014,49100 €144,91 €
2513,58240 €339,56 €
10012,58410 €1.258,41 €
25012,10824 €3.027,06 €
50011,82140 €5.910,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,12000 €
Unit Price with VAT:21,20040 €