
MAX1188BCUP+ | |
|---|---|
DigiKey Part Number | 505-MAX1188BCUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1188BCUP+ |
Description | IC ADC 16BIT 135KSPS 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | MAX1188BCUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 51,44919 € | 3.807,24 € |
| Unit Price without VAT: | 51,44919 € |
|---|---|
| Unit Price with VAT: | 60,19555 € |

