
MAX11664AUB+T | |
|---|---|
DigiKey Part Number | MAX11664AUB+TTR-ND - Tape & Reel (TR) MAX11664AUB+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX11664AUB+T |
Description | IC ADC 10BIT SAR 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 SAR 10-uMAX-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11664AUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.2V ~ 3.6V | |
Voltage - Supply, Digital | 2.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-uMAX-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59200 € | 25,92 € |
| 25 | 2,38280 € | 59,57 € |
| 100 | 2,15260 € | 215,26 € |
| 250 | 2,04292 € | 510,73 € |
| 500 | 1,97678 € | 988,39 € |
| 1.000 | 1,92235 € | 1.922,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86489 € | 4.662,22 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,01310 € |

