
MAX11338ATJ+ | |
|---|---|
DigiKey Part Number | MAX11338ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11338ATJ+ |
Description | IC ADC 10BIT SAR 32TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11338ATJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,97900 € | 39,79 € |
| 60 | 3,45150 € | 207,09 € |
| 120 | 3,30883 € | 397,06 € |
| 300 | 3,15830 € | 947,49 € |
| 540 | 3,08026 € | 1.663,34 € |
| 1.020 | 3,00912 € | 3.069,30 € |
| 2.520 | 2,92752 € | 7.377,35 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,07230 € |

