
MAX11137ATI+T | |
|---|---|
DigiKey Part Number | 175-MAX11137ATI+TTR-ND - Tape & Reel (TR) 175-MAX11137ATI+TCT-ND - Cut Tape (CT) 175-MAX11137ATI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11137ATI+T |
Description | IC ADC 12BIT 28-TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11137ATI+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8, 15, 16 | Package / Case 28-WFQFN Exposed Pad |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-TQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 8,85900 € | 88,59 € |
| 25 | 8,25840 € | 206,46 € |
| 100 | 7,59780 € | 759,78 € |
| 250 | 7,56300 € | 1.890,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,77228 € | 16.930,70 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,18590 € |


