MAX1044EPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 134
Unit Price: 4,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.118
Unit Price: 2,10000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.411
Unit Price: 3,78000 €
Datasheet

Similar


Microchip Technology
In Stock: 49
Unit Price: 1,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 661
Unit Price: 0,96000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.192
Unit Price: 1,61000 €
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1044EPA

DigiKey Part Number
MAX1044EPA-ND
Manufacturer
Manufacturer Product Number
MAX1044EPA
Description
IC REG CHARGE PUMP 20MA 8PDIP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MAX1044EPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes