Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040AIM3-3.0+T

DigiKey Part Number
LM4040AIM3-3.0+TTR-ND - Tape & Reel (TR)
LM4040AIM3-3.0+TCT-ND - Cut Tape (CT)
LM4040AIM3-3.0+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040AIM3-3.0+T
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040AIM3-3.0+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
45µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
67 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,21500 €22,15 €
252,03120 €50,78 €
1001,82970 €182,97 €
2501,73344 €433,36 €
5001,71174 €855,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,57732 €3.943,30 €
5.0001,54696 €7.734,80 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,45150 €