Display Driver 3.5 Digit 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7137CMH+TD

DigiKey Part Number
505-ICL7137CMH+TDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7137CMH+TD
Description
LOW-POWER, 3 1/2 DIGIT A/D CONVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Display Driver 3.5 Digit 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ICL7137CMH+TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Display Driver
Number of Channels
1
Resolution (Bits)
3.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
-
Voltage - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,80332 €4.401,66 €
1.0008,61770 €8.617,70 €
Manufacturers Standard Package
Unit Price without VAT:8,80332 €
Unit Price with VAT:10,29988 €